KOA CorporationRN731ETTP1001D25Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The RN731ETTP1001D25 fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thin film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

69 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      69
      Country Of origin:
      Japan
         
      • Price: 0,0115 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 69 Stück
      • Price: 0,0115 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.