KOA CorporationRN731JTTD7872B25Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 78.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RN731JTTD7872B25 fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 78.7K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

190 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      190
      Country Of origin:
      Japan
         
      • Price: 0,0078 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 190 Stück
      • Price: 0,0078 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.