TE ConnectivityRN73C2A100KBTDFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.1% | |
| 100 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| 0.00471 | |
| Surface Mount |
This is a RN73C2A100KBTDF fixed single surface-mount resistor from TE Connectivity. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

