TE ConnectivityRN73C2A20KBTGWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical

The RN73C2A20KBTG fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 1.380 Stück

Regional Inventory: 130

    Total0,57 €Price for 1

    130 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1429+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 130 Stück
      • Price: 0,5712 €
    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.250 Stück
      • Price: 0,6591 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.