VishayRNC50H1002FSRE5Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.78 | |
| 3.81 | |
| 0.11 | |
| 0.41 | |
| 31.75 | |
| ±0.25 | |
| ±0.51 | |
| S | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNC50H1002FSRE5 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNC50H1002FSRE5 part has an axial termination style. This device is made with metal film technology. This product is 3.81 mm long. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

