VishayRNC50H1003BSRE5Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 100K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.78 | |
| 3.81 | |
| 0.11 | |
| 0.41 | |
| 31.75 | |
| ±0.25 | |
| ±0.51 | |
| S | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNC50H1003BSRE5 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 3.81 mm long. The RNC50H1003BSRE5 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

