VishayRNC50H1212FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 12.1K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC50H1212FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 12.1K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. It has a tolerance of 1%. This device utilizes metal film technology. The RNC50H1212FSB14 part has an axial termination style.

1.000 Stück: Versand in vsl. 3 Tagen

    Total3,45 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 1.000 Stück
      • Price: 3,4496 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.