VishayRNC50H4321BRB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 4.32K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.01% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC50H4321BRB14 fixed single through-hole resistor. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 4.32K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC50H4321BRB14 part has an axial termination style. This device is made with metal film technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 6,1995 €
    1. 1+6,1995 €
    2. 500+3,7831 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.