VishayRNC55H1001BSRE6Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.1% | |
| 200 | |
| 0.1 (1/10) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| ±0.3 | |
| +0.79|-1.17 | |
| S | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNC55H1001BSRE6 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. The RNC55H1001BSRE6 part has an axial termination style. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

