VishayRNC55H2210FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 221 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 221 | |
| 1% | |
| 200 | |
| 0.1 (1/10) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| ±0.3 | |
| -1.17|+0.79 | |
| S | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNC55H2210FSB14 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 221 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RNC55H2210FSB14 part has an axial termination style. This product is 6.35 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

