Reduced Price

VishayRNC55J8251BSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 8.25K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

The RNC55J8251BSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 8.25K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This product is 6.35 mm long. This part has an operating temperature of -65 to 175 °C. The RNC55J8251BSB14 part has an axial termination style. This device utilizes metal film technology.

30 Stück: morgen versandbereit

    Total1,07 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1631+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 30 Stück
      • Price: 1,0743 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.