VishayRNC65H1963FRB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 196K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 196K | |
| 1% | |
| 300 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.84 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| R | |
| Through Hole |
Look no further than Vishay's RNC65H1963FRB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 196K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of R. The RNC65H1963FRB14 part has an axial termination style. This product is 14.27 mm long. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

