Stackpole ElectronicsRNCF1206TKY10K0Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 10K Ohm 0.01% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 0.01% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±5 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.55 | |
| 0.0086 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a RNCF1206TKY10K0 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±5 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

