Stackpole ElectronicsRNCP0603FTD75R0Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 75 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RNCP0603FTD75R0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.5 mm long, 0.4 mm tall and 0.8 mm deep. This device is made with thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

803 Stück: morgen versandbereit

    Total3,29 €Price for 803

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      803
      Maximum Of:
      803
      Country Of origin:
      Taiwan
         
      • Price: 0,0041 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 803 Stück
      • Price: 0,0041 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.