Stackpole ElectronicsRNF12FTD100RWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.75 | |
| 8.75 | |
| 0.65 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF12FTD100R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 100 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. The RNF12FTD100R part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This product is 8.75 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

