Stackpole ElectronicsRNF14FTD100KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD100K fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. The RNF14FTD100K part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

