Stackpole ElectronicsRNF14JBD820RWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 820 Ohm 5% 0.25W(1/4W) ±100ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 820 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNF14JBD820R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 820 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The RNF14JBD820R part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

