Stackpole ElectronicsRNF18DTC1K07Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.07K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.07K | |
| 0.5% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.8 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNF18DTC1K07 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.07K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RNF18DTC1K07 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

