Stackpole ElectronicsRNMF14FTC10R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.78 | |
| 3.3 | |
| 0.44 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNMF14FTC10R0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RNMF14FTC10R0 part has an axial termination style. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

