VishayRNR55C1002FSRJ7Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Glass AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| ±50 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.77 | |
| 6.35 | |
| 0.337 | |
| 0.64 | |
| 38.1 | |
| ±0.78 | |
| +0.78|-1.17 | |
| S | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNR55C1002FSRJ7 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNR55C1002FSRJ7 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 6.35 mm long. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

