VishayRNR60C1153FSM76Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 115K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.001% Glass AXL Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 115K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| ±50 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Bag | |
| Cylindrical | |
| 3.18 | |
| 9.53 | |
| 0.45 | |
| 0.64 | |
| 38.1 | |
| ±1.02 | |
| +1.57|-2.92 | |
| S | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNR60C1153FSM76 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 115K Ohm. Its temperature coefficient is ±50 ppm/°C. The RNR60C1153FSM76 part has an axial termination style. It has a tolerance of 1%. This product is 9.53 mm long. This device is made with metal film technology. It is reliable with a failure rate grade of S.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

