TE ConnectivityROX3SJ10RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 10 Ohm 5% 3W ±200ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16 | |
| 0.7 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ROX3SJ10R fixed single through-hole resistor from TE Connectivity can offer you a solution. This product has a resistance value of 10 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 235 °C. The ROX3SJ10R part has an axial termination style. It has a tolerance of 5%. This product is 16 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

