RECOM PowerRP-1515SDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 15VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 15 | |
| 0.066 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 120 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 80 | |
| -40 | |
| 85 | |
| Tube | |
| 2.4 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 10.2 |
| Verpackungsbreite | 7.05 |
| Verpackungslänge | 19.65 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 4 | |
| Leitungsform | Through Hole |
Are you looking to change the voltage level within your project? The RECOM RP-1515S DC to DC converter and switching regulator module can adjust it to meet your requirements. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

