Stackpole ElectronicsRPC2512JT100RWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 100 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
Use this RPC2512JT100R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 100 Ohm. This durable part has a power rating of 1.5 W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

