25-50% Rabatt
Stackpole ElectronicsRPC2512JT150RWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 150 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
The RPC2512JT150R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 150 Ohm. This part has a power rating of 1.5 W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

