RECOM PowerRPP20-2424SWDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 24V 0.83A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 0.83 | |
| 20 | |
| 1600VDC | |
| 260(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 87(Min) | |
| Positive | |
| -45 | |
| 105 | |
| Tube | |
| 27 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 11.7 mm |
| Verpackungsbreite | 30.5 mm |
| Verpackungslänge | 50.8 mm |
| Leiterplatte geändert | 6 |
| 6 |
Are you looking to change the voltage level within your project? The RECOM RPP20-2424SW DC to DC converter and switching regulator module can adjust it to meet your requirements. It has a voltage of 24 V. This part has a temperature range of -45 °C to 105 °C. This device comes in tube packaging.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

