Mean Well EnterprisesRPS-300-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/12.5(Forced Air)A 300W Medical 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.33(Convection)|12.5(Forced Air) | |
| 300 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 92.5(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 370 | |
| Befestigung | Screw |
| Verpackungshöhe | 35 + 3(Max) mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 127 mm |
| Leiterplatte geändert | 15 |
| 15 |
Ensure optimal performance of your electronic device with the use of this RPS-300-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 200 W. This part's single output can handle a current up to 8.33 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

