Mean Well EnterprisesRQ-65BAC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 8A/3A/1A/1A 62.5W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|-5|-12 | |
| 1|8|3 | |
| 62.5 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5%|1.5% | |
| 0.5%|3%|1% | |
| 2(Typ) | |
| 47 to 63 | |
| ±5|±2|9/-5 | |
| 75(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 440 | |
| Befestigung | Desktop |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 98 mm |
| Verpackungslänge | 129 mm |
| Leiterplatte geändert | 8 |
| 8 |
Your electronic devices will need this RQ-65B AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 5|12|-5|-12 V and maximum output power of 62.5 W. This part's 4 outputs can handle a current up to 8|3|1|1 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

