Mean Well EnterprisesRQ-65DAC-DC-Spannungsversorgung
AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 8A/3A/1.5A/1A 68W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|24|-12 | |
| 8|3|1.5|1 | |
| 68 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5%|1.5%|2% | |
| 0.5%|3%|5%|1% | |
| 2(Typ) | |
| 47 to 63 | |
| 6/-10|±2|±5 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max)|180mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 440 | |
| Befestigung | Desktop |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 98 mm |
| Verpackungslänge | 129 mm |
| Leiterplatte geändert | 8 |
| 8 |
With this RQ-65D AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5|12|24|-12 V and maximum output power of 68 W. This part's 4 outputs can handle a current up to 8|3|1.5|1 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

