NichiconRR50G122MDN1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 1200uF 4VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1200uF | |
| 20% | |
| 4VDC | |
| 0.005 | |
| Low | |
| 7.22 | |
| 1200@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 12.5 |
The Nichicon RR50G122MDN1 conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. This product is 128Kbyte x 512 mm long, Sectored mm tall and 16 mm deep with a diameter of 25 mm. The RR50G122MDN1 conductive polymer aluminum solid capacitor has a 110 termination style. Its polarity is parallel. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

