NichiconRR71C680MDN1Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 68uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 16VDC | |
| 0.007 | |
| Low | |
| 5.6 | |
| 54@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 11.5 |
Look no further than the RR71C680MDN1 conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. Users like its long lead wire form. It can withstand a voltage of 16 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The RR71C680MDN1 conductive polymer aluminum solid capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. Its leakage current is 54@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

