Mean Well EnterprisesRS-15-15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 1A 15W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 1 | |
| 15 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.35(Typ) | |
| 47 to 63 | |
| ±1 | |
| 81(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 130 | |
| Befestigung | Chassis |
| Verpackungshöhe | 28 mm |
| Verpackungsbreite | 51 mm |
| Verpackungslänge | 62.5 + 13(Max) mm |
| Leiterplatte geändert | 5 |
| 5 |
This RS-15-15 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 15 W. This part's single output can handle a current up to 1 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

