VishayRS00510K00FE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| High Stability|Moisture Resistant | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS00510K00FE73 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 22.23 mm long. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. The RS00510K00FE73 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

