VishayRS00556R00FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 56 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| RS00556R00FE12 | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS00556R00FE12 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 5 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS00556R00FE12 part has an axial termination style. It has a tolerance of 1%. This device is made with wirewound technology. This product is 22.23 mm long. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

