50-75% Rabatt
VishayRS00575K00FE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 75K Ohm 1% 5W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| RS00575K00FE73 | |
| Automotive | No |
| PPAP | No |
| 75K | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS00575K00FE73 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 75K Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RS00575K00FE73 part has an axial termination style. This product is 22.23 mm long. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

