VishayRS01010R00FE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS01010R00FE73 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 10 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RS01010R00FE73 part has an axial termination style. This product is 45.21 mm long. It has a tolerance of 1%. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

