10-25% Rabatt

VishayRS01A2R700FE70Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 2.7 Ohm 1% 1W ±50ppm/°C Silicone AXL T/R

The RS01A2R700FE70 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2.7 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 250 °C. This product is 10.31 mm long. This device is made with wirewound technology. It has a tolerance of 1%. The RS01A2R700FE70 part has an axial termination style.

Import TariffMay apply to this part

251 Stück: morgen versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexiko
         
      • Price: 0,4148 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4 Stück
      • Price: 0,4148 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 247 Stück
      • Price: 0,3092 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.