VishayRS01A2R900FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 2.9 Ohm 1% 1W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.9 | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
The RS01A2R900FB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 2.9 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. This product is 10.31 mm long. It has a tolerance of 1%. The RS01A2R900FB12 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

