VishayRS01A60R00FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 60 Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 60 | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS01A60R00FE12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 60 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS01A60R00FE12 part has an axial termination style. This product is 10.31 mm long. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

