VishayRS01A7R500FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 7.5 Ohm 1% 1W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 7.5 | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's RS01A7R500FB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 7.5 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. The RS01A7R500FB12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

