VishayRS02B25R00FE70Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 25 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 25 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| High Stability|Moisture Resistant | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS02B25R00FE70 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 25 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 250 °C. The RS02B25R00FE70 part has an axial termination style. This product is 14.22 mm long. It has a tolerance of 1%. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

