VishayRS02B2R700FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 2.7 Ohm 1% 3W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.7 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RS02B2R700FB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 2.7 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RS02B2R700FB12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

