VishayRS02B2R700FS70Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 2.7 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.7 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS02B2R700FS70 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 2.7 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RS02B2R700FS70 part has an axial termination style. This product is 14.22 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

