VishayRS02B330R0FE70Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 330 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS02B330R0FE70 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±20 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RS02B330R0FE70 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. This product is 14.22 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

