VishayRS02B500R0FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 500 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| High Stability | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
In addition to being very cost-effective, the RS02B500R0FE12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 3 W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RS02B500R0FE12 part has an axial termination style. It has a tolerance of 1%. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

