VishayRS02B5R000FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 5 Ohm 1% 3W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS02B5R000FB12 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 3 W. This product has a resistance value of 5 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. The RS02B5R000FB12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

