VishayRS02B75R00FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 75 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 75 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RS02B75R00FB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 75 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. The RS02B75R00FB12 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

