10-25% Rabatt
VishayRS02BR2500FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.25 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 250m | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RS02BR2500FE12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 250m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RS02BR2500FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

