VishayRS02BR5000FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.5 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RS02BR5000FB12 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 3 W. This product has a resistance value of 500m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. The RS02BR5000FB12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

