| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 1.4 | |
| 30 | |
| 1.15@0.7A | |
| 10 | |
| 180K/W | |
| 150 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 280 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 |
| Verpackungsbreite | 1.8 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a small signal switching diode RS07G-GS08 rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1.4 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

